0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104K1RALTU

DigiKey Part Number
399-C0805C104K1RALTUTR-ND - Tape & Reel (TR)
399-C0805C104K1RALTUCT-ND - Cut Tape (CT)
399-C0805C104K1RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K1RALTU
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K1RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.38200kr.13.82
50kr.1.01700kr.50.85
100kr.0.90410kr.90.41
500kr.0.71414kr.357.07
1.000kr.0.65543kr.655.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.59363kr.1,484.08
5.000kr.0.55639kr.2,781.95
7.500kr.0.53773kr.4,032.98
12.500kr.0.51707kr.6,463.38
17.500kr.0.50499kr.8,837.33
25.000kr.0.49337kr.12,334.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750