0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104M5RAC7210

DigiKey Part Number
399-C0805C104M5RAC7210TR-ND - Tape & Reel (TR)
399-C0805C104M5RAC7210CT-ND - Cut Tape (CT)
399-C0805C104M5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104M5RAC7210
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104M5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19660kr.9.83
100kr.0.16860kr.16.86
500kr.0.12198kr.60.99
1.000kr.0.10772kr.107.72
2.500kr.0.09277kr.231.93
5.000kr.0.08376kr.418.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07266kr.1,089.90
30.000kr.0.06724kr.2,017.20
45.000kr.0.06453kr.2,903.85
75.000kr.0.06152kr.4,614.00
105.000kr.0.05977kr.6,275.85
150.000kr.0.05808kr.8,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750