0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F104K5RACTU

DigiKey Part Number
399-C0805F104K5RACTUTR-ND - Tape & Reel (TR)
399-C0805F104K5RACTUCT-ND - Cut Tape (CT)
399-C0805F104K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F104K5RACTU
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F104K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85.547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83900kr.18.39
50kr.1.36820kr.68.41
100kr.1.22490kr.122.49
500kr.0.98270kr.491.35
1.000kr.0.90782kr.907.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82889kr.2,072.22
5.000kr.0.78132kr.3,906.60
7.500kr.0.75749kr.5,681.18
12.500kr.0.73110kr.9,138.75
17.500kr.0.71567kr.12,524.23
25.000kr.0.70082kr.17,520.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000