Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C102J1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C102J1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102J1RALTU |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F1GACTU | KEMET | 6.177 | 399-7982-1-ND | kr.9.07000 | Upgrade |
| C0805C102F1GALTU | KEMET | 0 | 399-C0805C102F1GALTUTR-ND | kr.2.46650 | Upgrade |
| C0805C102G1GACTU | KEMET | 2.453 | 399-C0805C102G1GACTUCT-ND | kr.5.45000 | Upgrade |
| C0805C102G1GALTU | KEMET | 0 | 399-C0805C102G1GALTUTR-ND | kr.1.30550 | Upgrade |
| C0805C102J1GALTU | KEMET | 7.790 | 399-13156-1-ND | kr.1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71346 | kr.2,853.84 |
| Unit Price without VAT: | kr.0.71346 |
|---|---|
| Unit Price with VAT: | kr.0.89183 |


