Parametric Equivalent
Direct
Direct
Direct

C0805C102F1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C102F1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102F1GALTU |
Description | CAP CER 1000PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F1GACTU | KEMET | 6.167 | 399-7982-1-ND | kr.9.07000 | Parametric Equivalent |
| 0805J1000102FCT | Knowles Syfer | 0 | 0805J1000102FCT-ND | kr.2.99113 | Direct |
| CC0805FRNPO0BN102 | YAGEO | 347 | 311-3585-1-ND | kr.1.78000 | Direct |
| KGM21BCG2A102FT | KYOCERA AVX | 3.776 | 478-KGM21BCG2A102FTCT-ND | kr.5.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.46650 | kr.9,866.00 |
| Unit Price without VAT: | kr.2.46650 |
|---|---|
| Unit Price with VAT: | kr.3.08313 |





