
C0805C102JBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102JBRACTUTR-ND - Tape & Reel (TR) 399-C0805C102JBRACTUCT-ND - Cut Tape (CT) 399-C0805C102JBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102JBRACTU |
Description | CAP CER 1000PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.88300 | kr.18.83 |
| 50 | kr.1.40360 | kr.70.18 |
| 100 | kr.1.25720 | kr.125.72 |
| 500 | kr.1.00970 | kr.504.85 |
| 1.000 | kr.0.93331 | kr.933.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85273 | kr.2,131.82 |
| 5.000 | kr.0.80419 | kr.4,020.95 |
| 7.500 | kr.0.77986 | kr.5,848.95 |
| 12.500 | kr.0.75292 | kr.9,411.50 |
| 17.500 | kr.0.73716 | kr.12,900.30 |
| 25.000 | kr.0.72201 | kr.18,050.25 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

