
C0805C102G1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C102G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C102G1GACTUCT-ND - Cut Tape (CT) 399-C0805C102G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102G1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102G1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.2.69400 | kr.26.94 |
50 | kr.2.09400 | kr.104.70 |
100 | kr.1.88100 | kr.188.10 |
500 | kr.1.79404 | kr.897.02 |
1.000 | kr.1.71622 | kr.1,716.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.58963 | kr.6,358.52 |
8.000 | kr.1.39435 | kr.11,154.80 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |