Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

C0805C102JARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102JARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102JARACTU |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102JAGACTU | KEMET | 4.345 | 399-15006-1-ND | kr.2.98000 | Upgrade |
| C0805C102JBRACTU | KEMET | 2.785 | 399-C0805C102JBRACTUCT-ND | kr.3.11000 | Upgrade |
| C0805C102JARALTU | KEMET | 0 | 399-C0805C102JARALTUTR-ND | kr.1.21966 | Parametric Equivalent |
| C0805C102JAREC7210 | KEMET | 0 | C0805C102JAREC7210-ND | kr.0.23658 | Parametric Equivalent |
| C0805C102JARECAUTO | KEMET | 0 | C0805C102JARECAUTO-ND | kr.0.31305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.20373 | kr.4,814.92 |
| Unit Price without VAT: | kr.1.20373 |
|---|---|
| Unit Price with VAT: | kr.1.50466 |




