
C0805C102J2GACTU | |
|---|---|
DigiKey Part Number | 399-15005-2-ND - Tape & Reel (TR) 399-15005-1-ND - Cut Tape (CT) 399-15005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.52300 | kr.15.23 |
| 50 | kr.1.12640 | kr.56.32 |
| 100 | kr.1.00420 | kr.100.42 |
| 500 | kr.0.79910 | kr.399.55 |
| 1.000 | kr.0.73581 | kr.735.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64088 | kr.2,563.52 |
| 8.000 | kr.0.60562 | kr.4,844.96 |
| 12.000 | kr.0.58795 | kr.7,055.40 |
| 20.000 | kr.0.56838 | kr.11,367.60 |
| 28.000 | kr.0.55694 | kr.15,594.32 |
| 40.000 | kr.0.54593 | kr.21,837.20 |
| 48.000 | kr.0.54072 | kr.25,954.56 |
| 96.000 | kr.0.52315 | kr.50,222.40 |
| 100.000 | kr.0.52222 | kr.52,222.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

