1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102J1GALTU

DigiKey Part Number
399-13156-2-ND - Tape & Reel (TR)
399-13156-1-ND - Cut Tape (CT)
399-13156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102J1GALTU
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102J1GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.13500kr.11.35
50kr.0.82800kr.41.40
100kr.0.73230kr.73.23
500kr.0.57224kr.286.12
1.000kr.0.52286kr.522.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44884kr.1,795.36
8.000kr.0.42136kr.3,370.88
12.000kr.0.40759kr.4,891.08
20.000kr.0.39234kr.7,846.80
28.000kr.0.38343kr.10,736.04
40.000kr.0.37485kr.14,994.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250