C0603C683K5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.03736
Datasheet

Upgrade


KEMET
In Stock: 10.791
Unit Price: kr.0.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31.911
Unit Price: kr.0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.212
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.025
Unit Price: kr.0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.02106
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.600
Unit Price: kr.0.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15127
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19959
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.02761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.04204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.02292
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29.997
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.293
Unit Price: kr.0.10000
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C683K5RECTU

DigiKey Part Number
399-C0603C683K5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C683K5RECTU
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683K5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C683J5RECAUTOKEMET0C0603C683J5RECAUTO-NDkr.0.03736Upgrade
C0603C683J5RECTUKEMET10.791399-C0603C683J5RECTUCT-NDkr.0.17000Upgrade
C0603C683K5RACAUTOKEMET31.911399-6905-1-NDkr.0.11000Parametric Equivalent
C0603C683K5RACTUKEMET3.212399-C0603C683K5RACTUCT-NDkr.0.08000Parametric Equivalent
C0603C683K5RALTUKEMET3.025399-C0603C683K5RALTUCT-NDkr.0.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.18972kr.1,517.76
Unit Price without VAT:kr.0.18972
Unit Price with VAT:kr.0.23715