0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C683K5RACTU

DigiKey Part Number
399-C0603C683K5RACTUTR-ND - Tape & Reel (TR)
399-C0603C683K5RACTUCT-ND - Cut Tape (CT)
399-C0603C683K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C683K5RACTU
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683K5RACTU Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C683J5RACTUKEMET30.260399-C0603C683J5RACTUCT-NDkr.2.66000Upgrade
CC0603KRX7R9BB683YAGEO1.541311-3376-1-NDkr.0.63000Direct
KGM15BR71H683KTKYOCERA AVX33.741478-KGM15BR71H683KTCT-NDkr.0.63000Direct
C1608X8R1H683K080ABTDK4.723445-8819-1-NDkr.1.27000Upgrade
CGJ3E2X7R1H683K080AATDK335445-8121-1-NDkr.1.14000Upgrade
In-Stock: 59.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
50kr.0.24980kr.12.49
100kr.0.21490kr.21.49
500kr.0.15774kr.78.87
1.000kr.0.14011kr.140.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11377kr.455.08
8.000kr.0.10401kr.832.08
12.000kr.0.09913kr.1,189.56
20.000kr.0.09372kr.1,874.40
28.000kr.0.09056kr.2,535.68
40.000kr.0.08752kr.3,500.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750