


AC0603KPX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB683TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB683CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KPX7R9BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30300 | kr.15.15 |
| 100 | kr.0.26180 | kr.26.18 |
| 500 | kr.0.19400 | kr.97.00 |
| 1.000 | kr.0.17315 | kr.173.15 |
| 2.500 | kr.0.15112 | kr.377.80 |
| 5.000 | kr.0.13791 | kr.689.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11581 | kr.1,737.15 |
| 30.000 | kr.0.10822 | kr.3,246.60 |
| 45.000 | kr.0.10442 | kr.4,698.90 |
| 75.000 | kr.0.10020 | kr.7,515.00 |
| 105.000 | kr.0.09774 | kr.10,262.70 |
| 150.000 | kr.0.09538 | kr.14,307.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

