C0603C683K5REC7082 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 31.911
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.212
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.025
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.600
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18972
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12841
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31364
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17095
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29.997
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.293
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.789
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.516
Unit Price: kr.0.63000
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C683K5REC7082

DigiKey Part Number
399-C0603C683K5REC7082TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C683K5REC7082
Description
CAP CER 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683K5REC7082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C683K5RACAUTOKEMET31.911399-6905-1-NDkr.0.82000Parametric Equivalent
C0603C683K5RACTUKEMET3.212399-C0603C683K5RACTUCT-NDkr.0.63000Parametric Equivalent
C0603C683K5RALTUKEMET3.025399-C0603C683K5RALTUCT-NDkr.2.03000Parametric Equivalent
C0603C683K5RECAUTOKEMET15.600399-14766-1-NDkr.1.27000Parametric Equivalent
C0603C683K5RECTUKEMET0399-C0603C683K5RECTUTR-NDkr.0.18972Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.15709kr.4,712.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.15709
Unit Price with VAT:kr.0.19636