


C0603C683J5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C683J5RECTUTR-ND - Tape & Reel (TR) 399-C0603C683J5RECTUCT-ND - Cut Tape (CT) 399-C0603C683J5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683J5RECTU |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683J5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.44890 | kr.44.89 |
| 500 | kr.0.34210 | kr.171.05 |
| 1.000 | kr.0.30914 | kr.309.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25975 | kr.1,039.00 |
| 8.000 | kr.0.24143 | kr.1,931.44 |
| 12.000 | kr.0.23226 | kr.2,787.12 |
| 20.000 | kr.0.22210 | kr.4,442.00 |
| 28.000 | kr.0.21617 | kr.6,052.76 |
| 40.000 | kr.0.21046 | kr.8,418.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

