0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C683K5RALTU

DigiKey Part Number
399-C0603C683K5RALTUTR-ND - Tape & Reel (TR)
399-C0603C683K5RALTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C683K5RALTU
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.15200kr.11.52
50kr.0.83840kr.41.92
100kr.0.74300kr.74.30
500kr.0.58202kr.291.01
1.000kr.0.53235kr.532.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42906kr.1,716.24
8.000kr.0.41207kr.3,296.56
12.000kr.0.40026kr.4,803.12
20.000kr.0.39820kr.7,964.00
28.000kr.0.38705kr.10,837.40
40.000kr.0.38371kr.15,348.40
48.000kr.0.37963kr.18,222.24
96.000kr.0.36588kr.35,124.48
100.000kr.0.36515kr.36,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000