C0603C683J5RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 10.791
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.702
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57011
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24221
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.650
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.42029
Datasheet
0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C683J5RECAUTO

DigiKey Part Number
C0603C683J5RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C683J5RECAUTO
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683J5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C683J5RECTUKEMET10.791399-C0603C683J5RECTUCT-NDkr.1.27000Direct
C0603C683J5RACAUTOKEMET9.702399-C0603C683J5RACAUTOCT-NDkr.2.73000Parametric Equivalent
C0603C683J5RACAUTO7411KEMET0399-C0603C683J5RACAUTO7411TR-NDkr.0.57011Parametric Equivalent
C0603X683J5RECAUTOKEMET0C0603X683J5RECAUTO-NDkr.0.24221Parametric Equivalent
GCM188R71H683JA57DMurata Electronics3.650490-GCM188R71H683JA57DCT-NDkr.2.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.27866kr.2,229.28
Unit Price without VAT:kr.0.27866
Unit Price with VAT:kr.0.34833