TDCP250W224K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 86.302
Unit Price: kr.0.95000
Datasheet

Direct


TDK
In Stock: 188.808
Unit Price: kr.0.70000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07220
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 273.244
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03692
Datasheet

Direct


Murata Electronics
In Stock: 398.776
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 11.262
Unit Price: kr.0.63000
Datasheet

Direct


Taiyo Yuden
In Stock: 953.321
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 36.070
Unit Price: kr.2.66000
Datasheet

Upgrade


TDK
In Stock: 32.174
Unit Price: kr.1.08000
Datasheet

Upgrade


TDK
In Stock: 967
Unit Price: kr.1.08000
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
250R14W224KV4T

TDCP250W224K1GV001T

DigiKey Part Number
709-TDCP250W224K1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCP250W224K1GV001T
Description
CAP CER 0.22UF 25V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCP250W224K1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.89mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C224K3RACTUKEMET86.302399-C0603C224K3RACTUCT-NDkr.0.95000Direct
C1608X7R1E224K080ACTDK188.808445-5191-1-NDkr.0.70000Direct
CL10B224KA8NFNCSamsung Electro-Mechanics01276-2009-2-NDkr.0.07220Direct
CL10B224KA8NNNCSamsung Electro-Mechanics273.2441276-1111-1-NDkr.0.63000Direct
CL10B224KA8NNNDSamsung Electro-Mechanics0CL10B224KA8NNND-NDkr.0.03692Direct
Obsolete
This product is no longer manufactured. View Substitutes