


C0603C224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C224K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C224K3RACTUCT-ND - Cut Tape (CT) 399-C0603C224K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.36520 | kr.18.26 |
| 100 | kr.0.31830 | kr.31.83 |
| 500 | kr.0.23788 | kr.118.94 |
| 1.000 | kr.0.21321 | kr.213.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17635 | kr.705.40 |
| 8.000 | kr.0.16268 | kr.1,301.44 |
| 12.000 | kr.0.15583 | kr.1,869.96 |
| 20.000 | kr.0.14825 | kr.2,965.00 |
| 28.000 | kr.0.14383 | kr.4,027.24 |
| 40.000 | kr.0.13957 | kr.5,582.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

