Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10B224KA8NFNC | |
|---|---|
DigiKey Part Number | 1276-2009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B224KA8NFNC |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KA8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B224KA8NNNC | Samsung Electro-Mechanics | 273.444 | 1276-1111-1-ND | kr.0.63000 | Parametric Equivalent |
| CL10B224KA8NNND | Samsung Electro-Mechanics | 0 | CL10B224KA8NNND-ND | kr.0.03692 | Parametric Equivalent |
| CL10B224KA8SFNC | Samsung Electro-Mechanics | 0 | 1276-CL10B224KA8SFNCTR-ND | kr.0.10369 | Parametric Equivalent |
| CL10B224KA8SFND | Samsung Electro-Mechanics | 0 | 1276-CL10B224KA8SFNDTR-ND | kr.0.10252 | Parametric Equivalent |
| TDCP250W224K1GV001T | Johanson Dielectrics Inc. | 0 | 709-TDCP250W224K1GV001TTR-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.07220 | kr.2,888.00 |
| Unit Price without VAT: | kr.0.07220 |
|---|---|
| Unit Price with VAT: | kr.0.09025 |








