
GRM188R71E224KA88J | |
---|---|
DigiKey Part Number | 490-11522-2-ND - Tape & Reel (TR) 490-11522-1-ND - Cut Tape (CT) 490-11522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E224KA88J |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E224KA88J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.32000 | kr.3.20 |
50 | kr.0.22140 | kr.11.07 |
100 | kr.0.19010 | kr.19.01 |
500 | kr.0.13888 | kr.69.44 |
1.000 | kr.0.12307 | kr.123.07 |
2.500 | kr.0.10650 | kr.266.25 |
5.000 | kr.0.09652 | kr.482.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.09011 | kr.901.10 |
20.000 | kr.0.07505 | kr.1,501.00 |
30.000 | kr.0.07466 | kr.2,239.80 |
50.000 | kr.0.07421 | kr.3,710.50 |
70.000 | kr.0.07378 | kr.5,164.60 |
100.000 | kr.0.07164 | kr.7,164.00 |
120.000 | kr.0.07062 | kr.8,474.40 |
240.000 | kr.0.06773 | kr.16,255.20 |
250.000 | kr.0.06703 | kr.16,757.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |