
CL10B224KA8NNNC | |
---|---|
DigiKey Part Number | 1276-1111-2-ND - Tape & Reel (TR) 1276-1111-1-ND - Cut Tape (CT) 1276-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KA8NNNC |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KA8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.21100 | kr.2.11 |
50 | kr.0.14080 | kr.7.04 |
100 | kr.0.12030 | kr.12.03 |
500 | kr.0.08576 | kr.42.88 |
1.000 | kr.0.07526 | kr.75.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.03539 | kr.141.56 |
8.000 | kr.0.03506 | kr.280.48 |
12.000 | kr.0.03481 | kr.417.72 |
20.000 | kr.0.03451 | kr.690.20 |
28.000 | kr.0.03433 | kr.961.24 |
40.000 | kr.0.03416 | kr.1,366.40 |
48.000 | kr.0.03407 | kr.1,635.36 |
96.000 | kr.0.03378 | kr.3,242.88 |
100.000 | kr.0.03377 | kr.3,377.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |