


C0603C224J3RACTU | |
|---|---|
DigiKey Part Number | 399-9967-2-ND - Tape & Reel (TR) 399-9967-1-ND - Cut Tape (CT) 399-9967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224J3RACTU |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.58500 | kr.15.85 |
| 50 | kr.1.17420 | kr.58.71 |
| 100 | kr.1.04740 | kr.104.74 |
| 500 | kr.0.83358 | kr.416.79 |
| 1.000 | kr.0.76765 | kr.767.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66867 | kr.2,674.68 |
| 8.000 | kr.0.63190 | kr.5,055.20 |
| 12.000 | kr.0.61349 | kr.7,361.88 |
| 20.000 | kr.0.59309 | kr.11,861.80 |
| 28.000 | kr.0.58116 | kr.16,272.48 |
| 40.000 | kr.0.56969 | kr.22,787.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

