0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E224KA88D

DigiKey Part Number
490-3290-2-ND - Tape & Reel (TR)
490-3290-1-ND - Cut Tape (CT)
490-3290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71E224KA88D
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E224KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
50kr.0.20660kr.10.33
100kr.0.17750kr.17.75
500kr.0.12896kr.64.48
1.000kr.0.11406kr.114.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08914kr.356.56
8.000kr.0.08113kr.649.04
12.000kr.0.07712kr.925.44
20.000kr.0.07268kr.1,453.60
28.000kr.0.07008kr.1,962.24
40.000kr.0.06759kr.2,703.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750