
H2BBT-10102-R6 | |
|---|---|
DigiKey Part Number | H2BBT-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-R6 |
Description | JUMPER-H1500TR/A3049R/H1500TR 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.32400 | kr.33.24 |
| 30 | kr.3.01367 | kr.90.41 |
| 50 | kr.2.88060 | kr.144.03 |
| 100 | kr.2.70830 | kr.270.83 |
| 250 | kr.2.49664 | kr.624.16 |
| 500 | kr.2.34772 | kr.1,173.86 |
| 1.000 | kr.2.20780 | kr.2,207.80 |
| 2.500 | kr.2.03558 | kr.5,088.95 |
| 5.000 | kr.1.91434 | kr.9,571.70 |
| Unit Price without VAT: | kr.3.32400 |
|---|---|
| Unit Price with VAT: | kr.4.15500 |











