
H2BBT-10106-R6 | |
|---|---|
DigiKey Part Number | H2BBT-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-R6 |
Description | JUMPER-H1500TR/A3049R/H1500TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.58200 | kr.35.82 |
| 30 | kr.3.24500 | kr.97.35 |
| 50 | kr.3.10060 | kr.155.03 |
| 100 | kr.2.91600 | kr.291.60 |
| 250 | kr.2.68824 | kr.672.06 |
| 500 | kr.2.52790 | kr.1,263.95 |
| 1.000 | kr.2.37711 | kr.2,377.11 |
| 2.500 | kr.2.19170 | kr.5,479.25 |
| 5.000 | kr.2.06116 | kr.10,305.80 |
| Unit Price without VAT: | kr.3.58200 |
|---|---|
| Unit Price with VAT: | kr.4.47750 |











