
H2BBT-10102-L6 | |
|---|---|
DigiKey Part Number | H2BBT-10102-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-L6 |
Description | JUMPER-H1500TR/A3049L/H1500TR 2" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.30900 | kr.33.09 |
| 30 | kr.2.99933 | kr.89.98 |
| 50 | kr.2.86720 | kr.143.36 |
| 100 | kr.2.69570 | kr.269.57 |
| 250 | kr.2.48500 | kr.621.25 |
| 500 | kr.2.33676 | kr.1,168.38 |
| 1.000 | kr.2.19750 | kr.2,197.50 |
| 2.500 | kr.2.02609 | kr.5,065.22 |
| 5.000 | kr.1.90541 | kr.9,527.05 |
| Unit Price without VAT: | kr.3.30900 |
|---|---|
| Unit Price with VAT: | kr.4.13625 |











