
H2BBT-10104-R6 | |
|---|---|
DigiKey Part Number | H2BBT-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-R6 |
Description | JUMPER-H1500TR/A3049R/H1500TR 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.40500 | kr.34.05 |
| 30 | kr.3.08533 | kr.92.56 |
| 50 | kr.2.94940 | kr.147.47 |
| 100 | kr.2.77310 | kr.277.31 |
| 250 | kr.2.55628 | kr.639.07 |
| 500 | kr.2.40388 | kr.1,201.94 |
| 1.000 | kr.2.26059 | kr.2,260.59 |
| 2.500 | kr.2.08424 | kr.5,210.60 |
| 5.000 | kr.1.96010 | kr.9,800.50 |
| Unit Price without VAT: | kr.3.40500 |
|---|---|
| Unit Price with VAT: | kr.4.25625 |











