
H2BBT-10108-R6 | |
|---|---|
DigiKey Part Number | H2BBT-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-R6 |
Description | JUMPER-H1500TR/A3049R/H1500TR 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.70400 | kr.37.04 |
| 30 | kr.3.36067 | kr.100.82 |
| 50 | kr.3.21120 | kr.160.56 |
| 100 | kr.3.01950 | kr.301.95 |
| 250 | kr.2.78340 | kr.695.85 |
| 500 | kr.2.61740 | kr.1,308.70 |
| 1.000 | kr.2.46134 | kr.2,461.34 |
| 2.500 | kr.2.26933 | kr.5,673.32 |
| 5.000 | kr.2.13417 | kr.10,670.85 |
| Unit Price without VAT: | kr.3.70400 |
|---|---|
| Unit Price with VAT: | kr.4.63000 |











