
H2BBT-10102-B6 | |
|---|---|
DigiKey Part Number | H2BBT-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-B6 |
Description | JUMPER-H1500TR/A3049B/H1500TR 2" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.45000 | kr.34.50 |
| 30 | kr.3.19133 | kr.95.74 |
| 50 | kr.3.07840 | kr.153.92 |
| 100 | kr.2.93120 | kr.293.12 |
| 250 | kr.2.74712 | kr.686.78 |
| 500 | kr.2.61594 | kr.1,307.97 |
| 1.000 | kr.2.49094 | kr.2,490.94 |
| 2.500 | kr.2.33495 | kr.5,837.38 |
| 5.000 | kr.2.22353 | kr.11,117.65 |
| Unit Price without VAT: | kr.3.45000 |
|---|---|
| Unit Price with VAT: | kr.4.31250 |











