
H2BBT-10102-N6 | |
|---|---|
DigiKey Part Number | H2BBT-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-N6 |
Description | JUMPER-H1500TR/A3049N/H1500TR 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.27800 | kr.32.78 |
| 30 | kr.2.97133 | kr.89.14 |
| 50 | kr.2.84040 | kr.142.02 |
| 100 | kr.2.67040 | kr.267.04 |
| 250 | kr.2.46168 | kr.615.42 |
| 500 | kr.2.31486 | kr.1,157.43 |
| 1.000 | kr.2.17690 | kr.2,176.90 |
| 2.500 | kr.2.00709 | kr.5,017.72 |
| 5.000 | kr.1.88754 | kr.9,437.70 |
| Unit Price without VAT: | kr.3.27800 |
|---|---|
| Unit Price with VAT: | kr.4.09750 |











