
H2AAG-10103-R8 | |
|---|---|
DigiKey Part Number | H2AAG-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-R8 |
Description | JUMPER-H1503TR/A3048R/H1503TR 3" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.12900 | kr.51.29 |
| 30 | kr.4.65367 | kr.139.61 |
| 50 | kr.4.44560 | kr.222.28 |
| 100 | kr.4.18060 | kr.418.06 |
| 250 | kr.3.85420 | kr.963.55 |
| 500 | kr.3.62432 | kr.1,812.16 |
| 1.000 | kr.3.40832 | kr.3,408.32 |
| 2.500 | kr.3.14251 | kr.7,856.28 |
| 5.000 | kr.2.97180 | kr.14,859.00 |
| Unit Price without VAT: | kr.5.12900 |
|---|---|
| Unit Price with VAT: | kr.6.41125 |











