
H2AAG-10102-R8 | |
|---|---|
DigiKey Part Number | H2AAG-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-R8 |
Description | JUMPER-H1503TR/A3048R/H1503TR 2" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.13800 | kr.51.38 |
| 30 | kr.4.66167 | kr.139.85 |
| 50 | kr.4.45480 | kr.222.74 |
| 100 | kr.4.18850 | kr.418.85 |
| 250 | kr.3.86108 | kr.965.27 |
| 500 | kr.3.63090 | kr.1,815.45 |
| 1.000 | kr.3.41452 | kr.3,414.52 |
| 2.500 | kr.3.14826 | kr.7,870.65 |
| 5.000 | kr.2.97380 | kr.14,869.00 |
| Unit Price without VAT: | kr.5.13800 |
|---|---|
| Unit Price with VAT: | kr.6.42250 |











