
H2AAG-10108-R8 | |
|---|---|
DigiKey Part Number | H2AAG-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-R8 |
Description | JUMPER-H1503TR/A3048R/H1503TR 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.51700 | kr.55.17 |
| 30 | kr.5.00467 | kr.150.14 |
| 50 | kr.4.78260 | kr.239.13 |
| 100 | kr.4.49780 | kr.449.78 |
| 250 | kr.4.14632 | kr.1,036.58 |
| 500 | kr.3.89902 | kr.1,949.51 |
| 1.000 | kr.3.66671 | kr.3,666.71 |
| 2.500 | kr.3.38074 | kr.8,451.85 |
| 5.000 | kr.3.21476 | kr.16,073.80 |
| Unit Price without VAT: | kr.5.51700 |
|---|---|
| Unit Price with VAT: | kr.6.89625 |











