Green 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAG-10103-G8

DigiKey Part Number
H2AAG-10103-G8-ND
Manufacturer
Manufacturer Product Number
H2AAG-10103-G8
Description
JUMPER-H1503TR/A3048G/H1503TR 3"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.12900kr.51.29
30kr.4.65367kr.139.61
50kr.4.44560kr.222.28
100kr.4.18060kr.418.06
250kr.3.85420kr.963.55
500kr.3.62432kr.1,812.16
1.000kr.3.40832kr.3,408.32
2.500kr.3.14251kr.7,856.28
5.000kr.2.97180kr.14,859.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.12900
Unit Price with VAT:kr.6.41125
Alternate Color
JUMPER-H1503TR/A3048A/H1503TR 3"
In-Stock: 0
Unit Price: kr.5.12900
JUMPER-H1503TR/A3048B/H1503TR 3"
In-Stock: 0
Unit Price: kr.5.12900
JUMPER-H1503TR/A3048L/H1503TR 3"
In-Stock: 0
Unit Price: kr.5.12900
JUMPER-H1503TR/A3048N/H1503TR 3"
In-Stock: 0
Unit Price: kr.5.12900
JUMPER-H1503TR/A3048R/H1503TR 3"
In-Stock: 0
Unit Price: kr.5.12900
Alternate Length
JUMPER-H1503TR/A3048G/H1503TR 2"
In-Stock: 0
Unit Price: kr.5.06600
JUMPER-H1503TR/A3048G/H1503TR 4"
In-Stock: 0
Unit Price: kr.5.19200
JUMPER-H1503TR/A3048G/H1503TR 5"
In-Stock: 0
Unit Price: kr.5.25600
JUMPER-H1503TR/A3048G/H1503TR 6"
In-Stock: 0
Unit Price: kr.5.31900
JUMPER-H1503TR/A3048G/H1503TR 8"
In-Stock: 0
Unit Price: kr.5.44000
Assembly Component