
H2AAG-10104-R8 | |
|---|---|
DigiKey Part Number | H2AAG-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-R8 |
Description | JUMPER-H1503TR/A3048R/H1503TR 4" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.26600 | kr.52.66 |
| 30 | kr.4.77533 | kr.143.26 |
| 50 | kr.4.56400 | kr.228.20 |
| 100 | kr.4.29140 | kr.429.14 |
| 250 | kr.3.95652 | kr.989.13 |
| 500 | kr.3.72052 | kr.1,860.26 |
| 1.000 | kr.3.49882 | kr.3,498.82 |
| 2.500 | kr.3.22598 | kr.8,064.95 |
| 5.000 | kr.3.05417 | kr.15,270.85 |
| Unit Price without VAT: | kr.5.26600 |
|---|---|
| Unit Price with VAT: | kr.6.58250 |











