
H2AAG-10105-R8 | |
|---|---|
DigiKey Part Number | H2AAG-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-R8 |
Description | JUMPER-H1503TR/A3048R/H1503TR 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.33000 | kr.53.30 |
| 30 | kr.4.83333 | kr.145.00 |
| 50 | kr.4.61940 | kr.230.97 |
| 100 | kr.4.34350 | kr.434.35 |
| 250 | kr.4.00408 | kr.1,001.02 |
| 500 | kr.3.76516 | kr.1,882.58 |
| 1.000 | kr.3.54081 | kr.3,540.81 |
| 2.500 | kr.3.26469 | kr.8,161.72 |
| 5.000 | kr.3.09427 | kr.15,471.35 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |











