
H2AAG-10103-B8 | |
|---|---|
DigiKey Part Number | H2AAG-10103-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-B8 |
Description | JUMPER-H1503TR/A3048B/H1503TR 3" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.12900 | kr.51.29 |
| 30 | kr.4.65367 | kr.139.61 |
| 50 | kr.4.44560 | kr.222.28 |
| 100 | kr.4.18060 | kr.418.06 |
| 250 | kr.3.85420 | kr.963.55 |
| 500 | kr.3.62432 | kr.1,812.16 |
| 1.000 | kr.3.40832 | kr.3,408.32 |
| 2.500 | kr.3.14251 | kr.7,856.28 |
| 5.000 | kr.2.97180 | kr.14,859.00 |
| Unit Price without VAT: | kr.5.12900 |
|---|---|
| Unit Price with VAT: | kr.6.41125 |











