
H2AAG-10102-B8 | |
|---|---|
DigiKey Part Number | H2AAG-10102-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-B8 |
Description | JUMPER-H1503TR/A3048B/H1503TR 2" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.06600 | kr.50.66 |
| 30 | kr.4.59667 | kr.137.90 |
| 50 | kr.4.39240 | kr.219.62 |
| 100 | kr.4.12990 | kr.412.99 |
| 250 | kr.3.80704 | kr.951.76 |
| 500 | kr.3.58008 | kr.1,790.04 |
| 1.000 | kr.3.36673 | kr.3,366.73 |
| 2.500 | kr.3.10419 | kr.7,760.48 |
| 5.000 | kr.2.93217 | kr.14,660.85 |
| Unit Price without VAT: | kr.5.06600 |
|---|---|
| Unit Price with VAT: | kr.6.33250 |











