
H2AAG-10102-G8 | |
|---|---|
DigiKey Part Number | H2AAG-10102-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-G8 |
Description | JUMPER-H1503TR/A3048G/H1503TR 2" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.11400 | kr.51.14 |
| 30 | kr.4.64000 | kr.139.20 |
| 50 | kr.4.43400 | kr.221.70 |
| 100 | kr.4.16900 | kr.416.90 |
| 250 | kr.3.84308 | kr.960.77 |
| 500 | kr.3.61396 | kr.1,806.98 |
| 1.000 | kr.3.39859 | kr.3,398.59 |
| 2.500 | kr.3.13357 | kr.7,833.93 |
| 5.000 | kr.2.95992 | kr.14,799.60 |
| Unit Price without VAT: | kr.5.11400 |
|---|---|
| Unit Price with VAT: | kr.6.39250 |











