381LQ151M450H032 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.49.90000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.48.94000
Datasheet

Direct


Chemi-Con
In Stock: 135
Unit Price: kr.64.67000
Datasheet

Upgrade


Rubycon
In Stock: 675
Unit Price: kr.32.52000
Datasheet

Upgrade


Chemi-Con
In Stock: 391
Unit Price: kr.60.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.33.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 198
Unit Price: kr.37.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.18.34539
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.18.24841
Datasheet

Parametric Equivalent


Nichicon
In Stock: 236
Unit Price: kr.40.89000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 214
Unit Price: kr.34.81000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 120
Unit Price: kr.17.24000
Datasheet
Image for 381LQ151M450H032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ151M450H032

DigiKey Part Number
381LQ151M450H032-ND
Manufacturer
Manufacturer Product Number
381LQ151M450H032
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.327Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.20.06864kr.60,205.92
Unit Price without VAT:kr.20.06864
Unit Price with VAT:kr.25.08580