150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXH150MEFCSN22X35

DigiKey Part Number
1189-450MXH150MEFCSN22X35-ND
Manufacturer
Manufacturer Product Number
450MXH150MEFCSN22X35
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXH150MEFCSN22X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.13 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.582 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELHS451VSN151MP35SChemi-Con391565-ELHS451VSN151MP35S-NDkr.61.15000Upgrade
LGG2W151MELZ35Nichicon236493-8220-NDkr.41.34000Parametric Equivalent
PK2W151MND2235YChinsan (Elite)2144191-PK2W151MND2235Y-NDkr.35.19000Parametric Equivalent
PL2W151MND2235RChinsan (Elite)1204191-PL2W151MND2235R-NDkr.17.44000Parametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.08000kr.38.08
10kr.26.32600kr.263.26
50kr.21.46060kr.1,073.03
200kr.18.65405kr.3,730.81
600kr.17.06247kr.10,237.48
1.000kr.16.46780kr.16,467.80
2.600kr.15.55261kr.40,436.79
Manufacturers Standard Package
Unit Price without VAT:kr.38.08000
Unit Price with VAT:kr.47.60000