150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL2W151MND2235R

DigiKey Part Number
4191-PL2W151MND2235R-ND
Manufacturer
Manufacturer Product Number
PL2W151MND2235R
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.459 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PK2W151MND2235YChinsan (Elite)2144191-PK2W151MND2235Y-NDkr.34.81000Parametric Equivalent
450MXH150MEFCSN22X35Rubycon1981189-450MXH150MEFCSN22X35-NDkr.37.66000Parametric Equivalent
LGG2W151MELZ35Nichicon236493-8220-NDkr.40.89000Parametric Equivalent
In-Stock: 120
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.24000kr.17.24
10kr.11.45000kr.114.50
50kr.9.04340kr.452.17
220kr.7.57341kr.1,666.15
660kr.6.80320kr.4,490.11
1.100kr.6.51522kr.7,166.74
2.640kr.6.10475kr.16,116.54
5.060kr.5.85648kr.29,633.79
10.120kr.5.63563kr.57,032.58
Manufacturers Standard Package
Unit Price without VAT:kr.17.24000
Unit Price with VAT:kr.21.55000