160224K100D-F is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1.782
Unit Price: kr.10.21000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 8.020
Unit Price: kr.10.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.10593
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.7.34876
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.95659
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.95659
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.06646
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.06646
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.85394
Datasheet

Direct


TDK
In Stock: 618
Unit Price: kr.3.74000
Datasheet

Upgrade


TDK
In Stock: 2.798
Unit Price: kr.3.87000
Datasheet

Upgrade


TDK
In Stock: 1.502
Unit Price: kr.4.44000
Datasheet

Upgrade


TDK
In Stock: 2.734
Unit Price: kr.4.31000
Datasheet

Similar


TDK
In Stock: 54.508
Unit Price: kr.3.61000
Datasheet
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160224K100D-F

DigiKey Part Number
338-3924-ND
Manufacturer
Manufacturer Product Number
160224K100D-F
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160224K100D-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160224J100D-FCornell Dubilier Knowles1.782338-3255-NDkr.10.21000Upgrade
DME2P22K-FCornell Dubilier Knowles8.020338-3183-NDkr.10.40000Upgrade
167224K100C-FCornell Dubilier Knowles0167224K100C-F-NDkr.6.10593Similar
168224K100G-FCornell Dubilier Knowles0168224K100G-F-NDkr.7.34876Similar
184224K100RCA-FCornell Dubilier Knowles0184224K100RCA-F-NDkr.5.95659Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.20200kr.72.02
50kr.5.76680kr.288.34
100kr.5.32500kr.532.50
500kr.4.57672kr.2,288.36
1.000kr.4.34518kr.4,345.18
2.500kr.4.10074kr.10,251.85
5.000kr.3.95332kr.19,766.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000