
B32521C3224K000 | |
|---|---|
DigiKey Part Number | 495-2439-ND |
Manufacturer | |
Manufacturer Product Number | B32521C3224K000 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3224K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.70100 | kr.27.01 |
| 50 | kr.2.06300 | kr.103.15 |
| 100 | kr.1.86710 | kr.186.71 |
| 500 | kr.1.53656 | kr.768.28 |
| 1.000 | kr.1.43449 | kr.1,434.49 |
| 3.000 | kr.1.30839 | kr.3,925.17 |
| 5.000 | kr.1.26176 | kr.6,308.80 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

