185224K100RGA-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.7.34876
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.89363
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.83400
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.83400
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.84000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.10593
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.95659
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.95659
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.85394
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Direct


TDK
In Stock: 85
Unit Price: kr.2.92000
Datasheet

Upgrade


TDK
In Stock: 1.386
Unit Price: kr.2.85000
Datasheet

Upgrade


TDK
In Stock: 74
Unit Price: kr.3.11000
Datasheet

Similar


TDK
In Stock: 54.508
Unit Price: kr.3.61000
Datasheet
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185224K100RGA-F

DigiKey Part Number
185224K100RGA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185224K100RGA-F
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185224K100RGA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168224K100G-FCornell Dubilier Knowles0168224K100G-F-NDkr.7.34876Direct
168224J100G-FCornell Dubilier Knowles0168224J100G-F-NDkr.8.89363Upgrade
185224J100RGA-FCornell Dubilier Knowles0185224J100RGA-F-NDkr.8.83400Upgrade
185224J100RGB-FCornell Dubilier Knowles0185224J100RGB-F-NDkr.8.83400Upgrade
160224K100D-FCornell Dubilier Knowles0338-3924-NDkr.10.84000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.8.06646kr.48,398.76
Unit Price without VAT:kr.8.06646
Unit Price with VAT:kr.10.08308