184224K100RCB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.41641
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.51512
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.51513
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.51513
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.96000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.7.99583
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.88426
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.88426
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.98297
Datasheet

Direct


TDK
In Stock: 54.458
Unit Price: kr.3.65000
Datasheet

Upgrade


TDK
In Stock: 24.159
Unit Price: kr.3.78000
Datasheet

Similar


TDK
In Stock: 416
Unit Price: kr.3.78000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.69000
Datasheet

Similar


TDK
In Stock: 9.275
Unit Price: kr.2.95000
Datasheet
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184224K100RCB-F

DigiKey Part Number
184224K100RCB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184224K100RCB-F
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184224K100RCB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167224K100C-FCornell Dubilier Knowles0167224K100C-F-NDkr.6.41641Direct
167224J100C-FCornell Dubilier Knowles0167224J100C-F-NDkr.6.51512Upgrade
184224J100RCA-FCornell Dubilier Knowles0184224J100RCA-F-NDkr.6.51513Upgrade
184224J100RCB-FCornell Dubilier Knowles0184224J100RCB-F-NDkr.6.51513Upgrade
160224K100D-FCornell Dubilier Knowles0338-3924-NDkr.10.96000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.5.92284kr.7,107.41
Manufacturers Standard Package
Unit Price without VAT:kr.5.92284
Unit Price with VAT:kr.7.40355