185224K100RGB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.7.34876
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.89363
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.83400
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.83400
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.84000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.10593
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.95659
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.95659
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.85394
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Direct


TDK
In Stock: 86
Unit Price: kr.2.92000
Datasheet

Upgrade


TDK
In Stock: 1.446
Unit Price: kr.2.85000
Datasheet

Upgrade


TDK
In Stock: 74
Unit Price: kr.3.11000
Datasheet

Similar


TDK
In Stock: 54.508
Unit Price: kr.3.61000
Datasheet
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185224K100RGB-F

DigiKey Part Number
185224K100RGB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185224K100RGB-F
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185224K100RGB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.8.06646kr.48,398.76
Unit Price without VAT:kr.8.06646
Unit Price with VAT:kr.10.08308