0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME2P22K-F

DigiKey Part Number
338-3183-ND
Manufacturer
Manufacturer Product Number
DME2P22K-F
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME2P22K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C3224K000TDK2.734495-2439-NDkr.4.31000Direct
B32521C3224J000TDK1.502495-1203-NDkr.4.44000Upgrade
In-Stock: 8.020
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.6.92300kr.69.23
50kr.5.53480kr.276.74
100kr.5.10560kr.510.56
500kr.4.38056kr.2,190.28
1.000kr.4.15625kr.4,156.25
2.500kr.3.91934kr.9,798.35
5.000kr.3.77648kr.18,882.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000