Direct
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMS421VSN391MA35S | |
|---|---|
DigiKey Part Number | EKMS421VSN391MA35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS421VSN391MA35S |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS421VSN391MA35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4453 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS421VSN391MA35S | Chemi-Con | 0 | ELXS421VSN391MA35S-ND | kr.53.67640 | Direct |
| ELXS451VSN391MA35S | Chemi-Con | 0 | 565-ELXS451VSN391MA35S-ND | kr.106.28000 | Upgrade |
| EKMS451VSN391MA35S | Chemi-Con | 397 | 565-EKMS451VSN391MA35S-ND | kr.107.62000 | Parametric Equivalent |
| 420HXG390MEFC35X35 | Rubycon | 0 | 420HXG390MEFC35X35-ND | kr.56.77530 | Direct |
| 420MXG390MEFCSN35X35 | Rubycon | 0 | 420MXG390MEFCSN35X35-ND | kr.36.21390 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.55.32535 | kr.11,065.07 |
| Unit Price without VAT: | kr.55.32535 |
|---|---|
| Unit Price with VAT: | kr.69.15669 |












